Gedore 6686130 3C-Screwdriver TORX T25

MPN
6686130
Brand
Gedore
EAN-13
4010886803448
Order Code
03-7255
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 2163 TX T25 star screwdriver features a blade length of 100 mm and is designed for T25 torx screws. Known for its precision and durability, this screwdriver is ideal for mechanical and electronic applications requiring star fasteners. Manufactured by Gedore, it is suitable for professional and DIY use where high-quality tools are essential.
Length 200mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Blade Diameter 4.5mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 25

Reviews

Be the first to submit a review

Trustpilot