Gedore 6686050 3C-Screwdriver TORX T20

MPN
6686050
Brand
Gedore
EAN-13
4010886803431
Order Code
03-7254
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 2163 TX T20 Star screwdriver is designed with a T20 size and a 100 mm blade length. Manufactured by Gedore, it offers precision and durability, ideal for tightening or loosening Torx screws. Commonly used in electronic repairs or mechanical assemblies, this tool ensures reliable performance.
Length 185mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Blade Diameter 4mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 20

Reviews

Be the first to submit a review

Trustpilot