Gedore 6685750 3C-Screwdriver TORX T9

MPN
6685750
Brand
Gedore
EAN-13
4010886803400
Order Code
03-7253
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2163 TX T9 star screwdriver features a T9 size and a 60 mm blade length, ideal for precise torque in delicate tasks. Designed by Gedore, it's perfect for applications requiring precise handling of torx screws. This screwdriver is commonly used in electronics, automotive, and assembly tasks.
Length 145mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Blade Diameter 3mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 9

Reviews

Be the first to submit a review

Trustpilot