Gedore 6678110 3C-Screwdriver Internal TX With pin T20

MPN
6678110
Brand
Gedore
EAN-13
4010886806838
Order Code
03-7239
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 2163 TXB T20 Star screwdriver features a T20 torx head with a blade length of 100 mm. This high-quality tool, available in single units, is ideal for precision tasks involving torx fasteners. Manufactured by Gedore, it is suited for both professional and DIY applications requiring reliable performance.
Length 185mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Blade Diameter 4mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 20

Reviews

Be the first to submit a review

Trustpilot