Gedore 6685670 3C-Screwdriver TORX T8

MPN
6685670
Brand
Gedore
EAN-13
4010886803394
Order Code
03-7252
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2163 TX T8 Star screwdriver features a blade length of 60 mm and is designed for T8 Torx screws. It is ideal for precision work in electronics or detailed assembly tasks. Gedore ensures high-quality craftsmanship, making this tool reliable for both professional and DIY use.
Length 145mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Blade Diameter 3mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 8

Reviews

Be the first to submit a review

Trustpilot