Gedore 2824159 3C-Screwdriver Internal TX With pin T10 300mm

MPN
2824159
Brand
Gedore
EAN-13
4010886938157
Order Code
03-6417
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 2163 TXB T10-300 star screwdriver features a size T10 torx tip and a blade length of 300 mm. Ideal for precision work, this screwdriver is commonly used in automotive and machinery maintenance. Manufactured by Gedore, it is renowned for durability and ergonomic design.
Length 385mm
ESD Safe No
Tip Type Torx
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 3mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 10

Reviews

Be the first to submit a review

Trustpilot