Gedore 2488914 Off-Set Screwdriver With 2C-T-Handle 2 mm |
03-6335
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.24
Price per unit Ex VAT
|
Allen key |
125mm |
|
152mm |
|
|
2mm |
Chromium-vanadium steel |
Gedore 2498596 Off-Set Screwdriver With 2C-T-Handle 2,5 mm |
03-6336
|
|
Despatched within 4 working days - 21 in stock
|
1+ £8.94
Price per unit Ex VAT
|
Allen key |
125mm |
|
152mm |
|
|
2.5mm |
Chromium-vanadium steel |
Gedore 2498618 Off-Set Screwdriver With 2C-T-Handle 3 mm |
03-6337
|
|
Despatched within 4 working days - 28 in stock
|
1+ £9.53
Price per unit Ex VAT
|
Allen key |
125mm |
|
152mm |
|
|
3mm |
Chromium-vanadium steel |
Gedore 2498626 Off-Set Screwdriver With 2C-T-Handle 4 mm |
03-6338
|
|
Despatched within 4 working days - 35 in stock
|
1+ £9.23
Price per unit Ex VAT
|
Allen Key |
125mm |
No |
152mm |
No |
Hex |
4mm |
Chromium-vanadium steel |
Gedore 2502631 Off-Set Screwdriver With 2C-T-Handle 5 mm |
03-6339
|
|
Despatched within 4 working days - 28 in stock
|
1+ £9.74
Price per unit Ex VAT
|
Allen key |
150mm |
|
177mm |
|
|
5mm |
Chromium-vanadium steel |
Gedore 2502658 Off-Set Screwdriver With 2C-T-Handle 6 mm |
03-6340
|
|
Despatched within 4 working days - 31 in stock
|
1+ £9.91
Price per unit Ex VAT
|
Allen Key |
150mm |
No |
188mm |
No |
Hex |
6mm |
Chromium-vanadium steel |
Gedore 2507447 Off-Set Screwdriver With 2C-T-Handle 8 mm |
03-6341
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.23
Price per unit Ex VAT
|
Allen key |
175mm |
|
213mm |
|
|
8mm |
Chromium-vanadium steel |