Gedore 2488914 Off-Set Screwdriver With 2C-T-Handle 2 mm

MPN
2488914
Brand
Gedore
EAN-13
4010886898253
Order Code
03-6335
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore DT 2142 2 Allen key is a high-quality tool designed for precision work with a 2 mm hex socket. Manufactured by Gedore, it is ideal for assembling furniture or maintaining bicycles and machinery that require accurate torque application. This tool is durable and reliable, making it an essential component in any professional or DIY toolkit.
Type Allen key
Blade Length 125mm
Length 152mm
Material Chromium-vanadium steel
Spanner size 2mm

Reviews

Be the first to submit a review

Trustpilot