Gedore 2502658 Off-Set Screwdriver With 2C-T-Handle 6 mm

MPN
2502658
Brand
Gedore
EAN-13
4010886933060
Order Code
03-6340
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore DT 2142 6 Allen key is a high-quality hex socket tool with a 6 mm size, crafted for precision and durability. It is ideal for use in mechanical and engineering applications, where reliable fastening is required. Manufactured by Gedore, it provides excellent torque and grip for professional use.
Type Allen Key
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Blade Length 150mm
Length 188mm
Material Chromium-vanadium steel
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot