Gedore 2507447 Off-Set Screwdriver With 2C-T-Handle 8 mm

MPN
2507447
Brand
Gedore
EAN-13
4010886933084
Order Code
03-6341
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore DT 2142 8 Allen key, sized at 8 mm, is a durable and reliable tool ideal for tightening or loosening hexagonal bolts and screws. Manufactured by Gedore, a trusted name in tools, it features a sturdy design ensuring precise torque application. It is commonly used in assembly and maintenance tasks across mechanical, automotive, and furniture industries.
Type Allen key
Blade Length 175mm
Length 213mm
Material Chromium-vanadium steel
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot