Gedore 2498618 Off-Set Screwdriver With 2C-T-Handle 3 mm

MPN
2498618
Brand
Gedore
EAN-13
4010886933039
Order Code
03-6337
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Gedore DT 2142 3 is a 3 mm Allen key designed for precision and durability. Manufactured by Gedore, this tool is ideal for assembling flat-pack furniture and adjusting bicycle components. It features a hexagonal socket perfect for driving bolts and screws with hexagonal sockets.
Type Allen key
Blade Length 125mm
Length 152mm
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot