Gedore 2498596 Off-Set Screwdriver With 2C-T-Handle 2,5 mm

MPN
2498596
Brand
Gedore
EAN-13
4010886933022
Order Code
03-6336
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore DT 2142 2.5 Allen key features a 2.5 mm hexagonal tip, ideal for tightening or loosening hex socket screws. Manufactured by Gedore, it's known for its durability and precision. Typically used in assembling furniture and mechanical applications, this tool is essential for precision engineering tasks.
Type Allen key
Blade Length 125mm
Length 152mm
Material Chromium-vanadium steel
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot