Gedore 2502631 Off-Set Screwdriver With 2C-T-Handle 5 mm

MPN
2502631
Brand
Gedore
EAN-13
4010886933053
Order Code
03-6339
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Gedore's DT 2142 5 Allen key is a high-quality tool made with precision craftsmanship. This 5 mm hex socket key is ideal for tightening or loosening hexagonal fasteners. It's commonly used in machinery, bicycle maintenance, and assembling flat-pack furniture.
Type Allen key
Blade Length 150mm
Length 177mm
Material Chromium-vanadium steel
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot