Gedore 2498626 Off-Set Screwdriver With 2C-T-Handle 4 mm

MPN
2498626
Brand
Gedore
EAN-13
4010886933046
Order Code
03-6338
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore DT 2142 4 Allen key is a high-quality hex key with a 4 mm size, designed for precision and durability. Manufactured by Gedore, it is ideal for tightening and loosening hex socket screws in various mechanical and assembly applications. Its robust construction ensures reliable performance in both professional and DIY settings.
Type Allen Key
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Blade Length 125mm
Length 152mm
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot