Garden Paint Bluebell 2.5 litre

Ronseal Brand: Ronseal

This Ronseal Garden Paint, in Bluebell and 2.5 litre in size, has been designed to add colour to the whole garden, and not just on wood.
It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
Its high solid content leads to a high film build and longer lasting protection.
While this Ronseal product is rainproof in an hour and will resist cracking and peeling.

Specifications:

Size: 2.5L.
Colour: Bluebell.

Description Image Product Buy Pricing (Ex VAT) Colour Size Type Finish
Ronseal 37424 Garden Paint Bluebell 2.5 litre
Ronseal 37424 Garden Paint Bluebell 2.5 litre
Standard range
Order code: 98-3406
MPN: 37424

Despatched within 2 working days - 5 in stock
1+ £21.73
Price per unit Ex VAT
Blue 2.5L Paint Matt
Ronseal 37400 Garden Paint Bluebell 750ml
Ronseal 37400 Garden Paint Bluebell 750ml
Standard range
Order code: 98-3407
MPN: 37400

Despatched within 2 working days - 100 in stock
1+ £11.50
Price per unit Ex VAT
Blue 750ml Paint Matt
Ronseal 39441 Garden Paint Mountain Mist 2.5 litre
Ronseal 39441 Garden Paint Mountain Mist 2.5 litre
Standard range
Order code: 98-3408
MPN: 39441

Despatched within 4 working days - 5 in stock
1+ £18.82
Price per unit Ex VAT
2.5L Paint Matt
Ronseal 39440 Garden Paint Mountain Mist 750ml
Ronseal 39440 Garden Paint Mountain Mist 750ml
Standard range
Order code: 98-3409
MPN: 39440

Despatched within 4 working days - 5 in stock
1+ £11.50
Price per unit Ex VAT
Grey 750ml Paint Matt
Ronseal 39445 Garden Paint Moroccan Red 2.5 litre
Ronseal 39445 Garden Paint Moroccan Red 2.5 litre
Standard range
Order code: 98-3410
MPN: 39445

Despatched within 2 working days - 20 in stock
1+ £21.73
Price per unit Ex VAT
Red 2.5L Paint Matt
Ronseal 39444 Garden Paint Pewter Grey 2.5 litre
Ronseal 39444 Garden Paint Pewter Grey 2.5 litre
Standard range
Order code: 98-3411
MPN: 39444

Despatched within 4 working days - 5 in stock
1+ £18.82
Price per unit Ex VAT
Grey 2.5L Paint Matt
Ronseal 39443 Garden Paint Pewter Grey 750ml
Ronseal 39443 Garden Paint Pewter Grey 750ml
Standard range
Order code: 98-3412
MPN: 39443

Despatched within 4 working days - 100 in stock
1+ £11.50
Price per unit Ex VAT
Grey 750ml Paint Matt
Ronseal 39438 Garden Paint Rainforest Green 750ml
Ronseal 39438 Garden Paint Rainforest Green 750ml
Standard range
Order code: 98-3413
MPN: 39438

Despatched within 4 working days - 20 in stock
1+ £11.50
Price per unit Ex VAT
Green 750ml Paint Matt
Ronseal 37418 Garden Paint Sapling Green 2.5 litre
Ronseal 37418 Garden Paint Sapling Green 2.5 litre
Standard range
Order code: 98-3414
MPN: 37418

Despatched within 2 working days - 50 in stock
1+ £21.73
Price per unit Ex VAT
Green 2.5L Paint Matt
Ronseal 37394 Garden Paint Sapling Green 750ml
Ronseal 37394 Garden Paint Sapling Green 750ml
Standard range
Order code: 98-3415
MPN: 37394

Despatched within 4 working days - 100 in stock
1+ £11.50
Price per unit Ex VAT
Green 750ml Paint Matt

Trustpilot