Ronseal 39443 Garden Paint Pewter Grey 750ml

MPN
39443
Brand
Ronseal
EAN-13
5010214894437
Order Code
98-3412
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Ronseal Garden Paint, in Pewter Grey 750ml, has been designed to add colour to the whole garden, and not just on wood. It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
It adds colour, waterproofs and improves water repellency. Its high solid content leads to a high film build and longer lasting protection.
It is rainproof in an hour and will resist cracking and peeling.

Specifications:

Size: 750ml.
Colour: Pewter Grey.


Type Paint
Colour Grey
Finish Matt
Size 750ml

Reviews

Be the first to submit a review

Trustpilot