Ronseal 39441 Garden Paint Mountain Mist 2.5 litre

MPN
39441
Brand
Ronseal
EAN-13
5010214894413
Order Code
98-3408
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1 x Ronseal Garden Paint, in Mountain Mist 2.5 litre, has been designed to add colour to the whole garden, and not just on wood. It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
It adds colour, waterproofs and improves water repellency. Its high solid content leads to a high film build and longer lasting protection.
It is rainproof in an hour and will resist cracking and peeling.

Specifications:

Size: 2.5L.
Colour: Mountain Mist.


Type Paint
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot