Ronseal 39438 Garden Paint Rainforest Green 750ml

MPN
39438
Brand
Ronseal
EAN-13
5010214894383
Order Code
98-3413
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Ronseal Garden Paint, in Rainforest Green 750ml, has been designed to add colour to the whole garden, and not just on wood. It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
It adds colour, waterproofs and improves water repellency. Its high solid content leads to a high film build and longer lasting protection.
It is rainproof in an hour and will resist cracking and peeling.

Specifications:

Size: 750ml.
Colour: Rainforest Green.


Type Paint
Colour Green
Finish Matt
Size 750ml

Reviews

Be the first to submit a review

Trustpilot