Ronseal 37424 Garden Paint Bluebell 2.5 litre

MPN
37424
Brand
Ronseal
EAN-13
5010214874248
Order Code
98-3406
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Ronseal Garden Paint, in Bluebell and 2.5 litre in size, has been designed to add colour to the whole garden, and not just on wood.
It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
Its high solid content leads to a high film build and longer lasting protection.
While this Ronseal product is rainproof in an hour and will resist cracking and peeling.

Specifications:

Size: 2.5L.
Colour: Bluebell.


Type Paint
Colour Blue
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot