Ronseal 39445 Garden Paint Moroccan Red 2.5 litre

MPN
39445
Brand
Ronseal
EAN-13
5010214894451
Order Code
98-3410
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Ronseal Garden Paint, in Moroccan Red 2.5 litre, has been designed to add colour to the whole garden, and not just on wood. It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
It adds colour, waterproofs and improves water repellency. Its high solid content leads to a high film build and longer lasting protection.
It is rainproof in an hour and will resist cracking and peeling.

Specifications:

Size: 2.5L.
Colour: Moroccan Red.


Type Paint
Colour Red
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot