Ronseal 39444 Garden Paint Pewter Grey 2.5 litre

MPN
39444
Brand
Ronseal
EAN-13
5010214894444
Order Code
98-3411
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Ronseal Garden Paint, in Pewter Grey 2.5 litre, has been designed to add colour to the whole garden, and not just on wood. It can also be used on other garden substrates such as metal (primer may be needed), terracotta, brick and stone.
Its high solid content leads to a high film build and longer lasting protection.
It is rainproof in an hour and will resist cracking and peeling.

Specifications: 

Size: 2.5L.
Colour: Pewter Grey.


Type Paint
Colour Grey
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot