Finder Solid State Relays SSR 610307

Finder Brand: Finder
The Finder solid state relays are DIN rail-mounted electronic switching devices designed for efficient and reliable control in electrical systems, suitable for a range of industrial applications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Control voltage (min.) Number of Phases Operating Voltage Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Rated operation current Ie at AC-1 Rated operation current Ie at AC-3 Rated operation current Ie at AC-51 Rated operation current Ie at AC-53a Rated operation current Ie at AC-53b Suitable for distribution board Switching at zero-crossing Voltage type for actuating Type Contact Configuration Switching Current Switching Voltage Max. output current
Finder 38.81.3.125.9024 SSR DIN Rail Relay 6A/24V DC 125V AC coil LED
Finder 38.81.3.125.9024 SSR DIN Rail Relay 6A/24V DC 125V AC coil LED
Extended range
Order code: 03-3640
MPN: 38.81.3.125.9024

Available to back order
1+ £39.12
Price per unit Ex VAT
125V DC 125V DC 1 1.5 - 33 125 - 125V 125 - 125V 125 - 125V 6A N/A N/A N/A N/A true false AC/DC SSR SPST-NO 6A 33V DC 6A
Finder 38.81.7.006.9024 SSR DIN Rail Relay 6A 24V DC with EMC suppression
Finder 38.81.7.006.9024 SSR DIN Rail Relay 6A 24V DC with EMC suppression
Standard range
Order code: 03-3642
MPN: 38.81.7.006.9024

Despatched within 4 working days - 12 in stock
1+ £32.30
5+ £32.10
10+ £31.91
Price per unit Ex VAT
6V DC 6V DC SSR SPST-NO 6A 33V DC 6A
Finder 38.81.7.060.9024 SSR for DIN Rail 6A/24V DC 60V coil LED EMC
Finder 38.81.7.060.9024 SSR for DIN Rail 6A/24V DC 60V coil LED EMC
Extended range
Order code: 03-3643
MPN: 38.81.7.060.9024

Available to back order
1+ £27.25
Price per unit Ex VAT
60V DC 60V DC SSR SPST-NO 6A 33V DC 6A
Finder 38.91.7.060.9024 SSR DIN Rail Relay 6A 24V LED EMC suppression
Finder 38.91.7.060.9024 SSR DIN Rail Relay 6A 24V LED EMC suppression
Extended range
Order code: 03-3644
MPN: 38.91.7.060.9024

Available to back order
1+ £26.78
Price per unit Ex VAT
60V DC 60V DC SSR SPST-NO 6A 33V DC 6A

Trustpilot