Finder 38.41.7.024.9024 SSR DIN Rail mount 5A 24V DC LED EMC suppression

MPN
38.41.7.024.9024
Brand
Finder
EAN-13
2050011614220
Order Code
03-3597
Country of Origin
Romania
View Full Product Range (5)

Discontinued


The Finder SSR 38.41.7.024.9024 is a solid state relay known for its zero crossing switching, enhancing performance and longevity in applications. Its electronic design allows for silent operation and reliable switching, making it ideal for use in industrial automation and control systems. Finder, as the manufacturer, ensures high quality and durable components suited for demanding environments.
Type SSR
Input Voltage 24V DC
Contact Configuration SPST-NO
Switching Current 5A
Switching Voltage 24V DC
Control voltage (min.) 24V DC
Max. output current 5A
Output voltage (min.) 1.5V DC

Trustpilot