Finder 38.81.3.125.9024 SSR DIN Rail Relay 6A/24V DC 125V AC coil LED

Image Representative of Range

Finder 38.81.3.125.9024 SSR DIN Rail Relay 6A/24V DC 125V AC coil LED

MPN
38.81.3.125.9024
Brand
Finder
EAN-13
2050011590197
Order Code
03-3640
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 38.81.3.125.9024 is an electronic relay featuring solid-state switching and zero-crossing capabilities. This semiconductor switch is ideal for applications requiring silent operation and high reliability, such as lighting and motor controls. Manufactured by Finder, it provides efficient performance with reduced electromagnetic interference.
Type SSR
Input Voltage 125V DC
Contact Configuration SPST-NO
Switching Current 6A
Switching Voltage 33V DC
Control voltage (min.) 125V DC
Max. output current 6A
Number of Phases 1
Operating Voltage 1.5 - 33
Output voltage (min.) 1.5V DC
Rated control supply voltage AC 50 Hz 125 - 125V
Rated control supply voltage AC 60 Hz 125 - 125V
Rated control supply voltage DC 125 - 125V
Rated operation current Ie at AC-1 6A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating AC/DC

Reviews

Be the first to submit a review

Trustpilot