Finder 38.81.7.006.9024 SSR DIN Rail Relay 6A 24V DC with EMC suppression

MPN
38.81.7.006.9024
Brand
Finder
EAN-13
2050011580372
Order Code
03-3642
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.30
5+ £32.10
10+ £31.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder SSR 38.81.7.006.9024 is a solid state relay designed for efficient electronic switching. Featuring zero crossing technology, it ensures minimal electrical noise and improved performance. This relay is typically used in applications involving industrial automation and process control systems.
Type SSR
Input Voltage 6V DC
Contact Configuration SPST-NO
Switching Current 6A
Switching Voltage 33V DC
Control voltage (min.) 6V DC
Max. output current 6A
Output voltage (min.) 1.5V DC

Reviews

Be the first to submit a review

Trustpilot