Finder 38.81.7.060.9024 SSR for DIN Rail 6A/24V DC 60V coil LED EMC

Image Representative of Range

Finder 38.81.7.060.9024 SSR for DIN Rail 6A/24V DC 60V coil LED EMC

MPN
38.81.7.060.9024
Brand
Finder
EAN-13
8012823238616
Order Code
03-3643
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 38.81.7.060.9024 is a solid state relay featuring a semiconductor switch and zero crossing functionality. Commonly used in industrial automation, this relay is ideal for applications requiring noise reduction and long operational life. Finder's reliable design ensures high performance in managing electrical loads with minimal mechanical wear.
Type SSR
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 6A
Switching Voltage 33V DC
Control voltage (min.) 60V DC
Max. output current 6A
Output voltage (min.) 1.5V DC

Reviews

Be the first to submit a review

Trustpilot