Finder 38.91.7.060.9024 SSR DIN Rail Relay 6A 24V LED EMC suppression

Image Representative of Range

Finder 38.91.7.060.9024 SSR DIN Rail Relay 6A 24V LED EMC suppression

MPN
38.91.7.060.9024
Brand
Finder
EAN-13
8012823238715
Order Code
03-3644
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 38.91.7.060.9024 is a solid state relay with semiconductor switching technology, featuring a zero crossing switch for efficient power management. It is designed for use in industrial automation and control systems, offering reliable and long-lasting performance. This model is ideal for applications requiring noise-free operation and minimal electrical interference.
Type SSR
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 6A
Switching Voltage 33V DC
Control voltage (min.) 60V DC
Max. output current 6A
Output voltage (min.) 1.5V DC

Reviews

Be the first to submit a review

Trustpilot