Finder 90.03.0 series Relay Socket black for DIN Rail 1pc |
03-4590
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.68
Price per unit Ex VAT
|
Screw terminal |
Black |
|
|
Finder 60 series |
|
|
|
|
|
|
|
|
|
|
|
|
|
Relay socket |
Finder 90.21.0 Series 88 Socket: Screw Socket with DIN Rail clip fastening |
03-4594
|
|
|
1+ £5.61
Price per unit Ex VAT
|
Screw terminal |
Blue |
|
|
|
-40°C |
|
+70°C |
|
|
|
DIN rail |
|
|
|
|
|
|
Relay socket |
Finder 93.01.0.125 series Relay Socket for DIN Rail blue 115V AC/110V DC |
03-4599
|
|
Available to back order
|
1+ £8.57
| 1+ |
£8.57 |
| 5+ |
£8.48 |
| 10+ |
£8.15 |
Price per unit Ex VAT
|
Screws |
|
72.1mm |
(L x W x H) 75.6 x 6.2 x 87.9 mm |
|
|
|
|
false |
87.9mm |
75.6mm |
DIN rail |
DIN rail (top hat rail) 35mm |
5 |
6.2mm |
|
Screw connection |
false |
Relay socket |
Finder 93.63.0.240 series Relay Socket with LED EMC suppressor blue |
03-4615
|
|
Available to back orderPlease contact us for lead time
|
1+ £16.03
Price per unit Ex VAT
|
Screw terminal |
|
87.2mm |
|
Finder 34 series |
|
|
|
true |
94.3mm |
|
DIN rail |
DIN rail (top hat rail) 35mm |
5 |
6.2mm |
24, 24 - 240, 240 V DC, V AC |
Screw connection |
false |
Relay socket |
Finder 94.02 Relay Socket with screw terminals DIN-rail installation |
03-4616
|
|
Despatched within 4 working days - 87 in stock
|
1+ £4.75
Price per unit Ex VAT
|
Screw terminal |
Blue |
|
|
|
|
|
|
|
|
|
DIN rail |
|
|
|
|
|
|
Relay socket |
Finder 94.74 Series 99 Relay Socket screw terminals DIN-rail mount |
03-4626
|
|
Despatched within 4 working days - 459 in stock
|
1+ £4.83
Price per unit Ex VAT
|
Screw terminal |
Blue |
|
|
|
|
|
|
|
|
|
DIN rail |
|
|
|
|
|
|
Relay socket |
Finder 94.84.20 series Relay Socket for DIN Rail Relays 55.32/55.34 black |
03-4630
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.33
Price per unit Ex VAT
|
Screws |
|
|
(L x W x H) 42.3 x 27 x 76.4 mm |
|
|
|
|
|
76.4mm |
42.3mm |
DIN rail |
|
|
27mm |
|
|
|
Relay socket |
Finder 94.92.3 Relay Socket: for Finder 55 DIN Rail screw terminals blue |
03-4631
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.94
Price per unit Ex VAT
|
Screw terminal |
Blue |
|
|
Finder 55 series |
|
|
|
|
|
|
DIN rail |
|
|
|
|
|
|
Relay socket |
Finder 95.P3 Relay Socket: series 40 blue push-in terminals |
03-4652
|
|
Available to back order
|
1+ £5.37
Price per unit Ex VAT
|
Push-in connector |
Blue |
|
|
|
|
95. P3 |
|
|
|
|
|
|
|
|
|
|
|
Relay socket |
Finder 96.14 Series Relay Socket 29.5 x 41.5 x 14.3 mm blue PCB connect |
03-4656
|
|
Despatched within 4 working days - 50 in stock
|
2+ £2.59
Price per unit Ex VAT
|
Print |
|
|
(L x W x H) 29.5 x 41.5 x 14.3 mm |
|
|
|
|
|
14.3mm |
29.5mm |
PCB |
|
14 |
41.5mm |
|
|
|
Relay socket |