Finder 94.84.20 series Relay Socket for DIN Rail Relays 55.32/55.34 black

MPN
94.84.20
Brand
Finder
EAN-13
2050011577297
Order Code
03-4630
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Finder's 94.84.20 relay socket, measuring 42.3 x 27 x 76.4 mm, is designed to securely hold and connect relays. This socket offers reliable electrical connections and is ideal for use in industrial control panels or automation systems. It supports easy installation and replacement of relays, enhancing system flexibility.
Type Relay socket
Connection Screws
Dim (L x W x H) 42.3 x 27 x 76.4 mm
Height 76.4mm
Length 42.3mm
Mounting Type DIN rail
Width 27mm

Reviews

Be the first to submit a review

Trustpilot