Finder 90.21.0 Series 88 Socket: Screw Socket with DIN Rail clip fastening

Image Representative of Range

Finder 90.21.0 Series 88 Socket: Screw Socket with DIN Rail clip fastening

MPN
90.21.0
Brand
Finder
Order Code
03-4594
Country of Origin
Italy
View Full Product Range (10)

Discontinued


The Finder 90.21.0 relay socket is a robust accessory designed for use with series 88 relays, ensuring reliable and secure connections. It features a durable construction that can accommodate various electrical applications, offering versatility for users. Typically used in industrial and automation environments, it supports efficient relay installation and maintenance.
Type Relay socket
Connection Screw terminal
Factory colour Blue
Maximum Temperature -40°C
Min. temperature +70°C
Mounting Type DIN rail

Trustpilot