Finder 93.01.0.125 series Relay Socket for DIN Rail blue 115V AC/110V DC

MPN
93.01.0.125
Brand
Finder
EAN-13
2050011580181
Order Code
03-4599
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.57
5+ £8.48
10+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.01.0.125 relay socket has dimensions of 75.6 x 6.2 x 87.9 mm and is typically used in electrical systems for easy relay mounting. This product allows for secure and efficient relay connections, enhancing system reliability. It's ideal for use in industrial automation and control panels.
Type Relay socket
Connection Screws
Depth 72.1mm
Dim (L x W x H) 75.6 x 6.2 x 87.9 mm
Function extension possible false
Height 87.9mm
Length 75.6mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot