Finder 96.14 Series Relay Socket 29.5 x 41.5 x 14.3 mm blue PCB connect

MPN
96.14
Brand
Finder
EAN-13
2050011607994
Order Code
03-4656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Finder 96.14 relay socket measures 29.5 x 41.5 x 14.3 mm and is sold individually. It supports secure connections for relay components, ensuring effective functioning in electrical systems. This relay holder is typically utilised in industrial automation and control applications.
Type Relay socket
Connection Print
Dim (L x W x H) 29.5 x 41.5 x 14.3 mm
Height 14.3mm
Length 29.5mm
Mounting Type PCB
Number of pins 14
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot