Finder 93.63.0.240 series Relay Socket with LED EMC suppressor blue

Image Representative of Range

Finder 93.63.0.240 series Relay Socket with LED EMC suppressor blue

MPN
93.63.0.240
Brand
Finder
EAN-13
4064161268460
Order Code
03-4615
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Finder's 93.63.0.240 relay socket with bracket includes an LED and an EMC emission suppressor, ensuring reliable performance. It is compatible with the Finder 34 series, including models 34.51 and 34.81. This accessory is typically used in electrical installations requiring secure relay connections and enhanced signal clarity.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot