Finder Power Relays PCB relay 610236

Finder Brand: Finder
Finder manufactures a range of PCB relays designed for various applications, featuring characteristics like high-temperature resistance, guaranteed isolation, and safety compliance.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Complete with socket Coil Resistance Connection Degree of protection (IP) Depth Contact Material Dimensions Control Mode Evaluation inputs Drive, polarization Height IP Rating Drive, switching attitude Model Misc Attribute 1 Number of outputs, safety related, delayed, semiconductors Material contact Number of outputs, safety related, delayed, with contact
Finder 40.52.9.024.0003 PCB Relay 24V DC 8A 2 CO 125°C high-temp
Finder 40.52.9.024.0003 PCB Relay 24V DC 8A 2 CO 125°C high-temp
Extended range
Order code: 03-3783
MPN: 40.52.9.024.0003

Available to back order
1+ £6.37
Price per unit Ex VAT
4V DC 2CO (DPDT) false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free 25mm IP20 Mono stable Other copper alloys
Finder 41.52.6.024.4016 PCB Relay 24V DC 8A 2 change-overs guaranteed isolation
Finder 41.52.6.024.4016 PCB Relay 24V DC 8A 2 change-overs guaranteed isolation
Standard range
Order code: 03-3845
MPN: 41.52.6.024.4016

Despatched within 4 working days - 34 in stock
1+ £5.56
Price per unit Ex VAT
24V DC 2CO (DPDT) false 885Ω Solder pins N/A 29mm AgSnO2 (L x W x H) 29 x 12.5 x 15.7 mm Bistable, 2 Coils Polarized 15.7mm Bistable Other copper alloys
Finder 41.52.9.024.0000 PCB Relay 24V DC 8A 2 change-overs VDE safe
Finder 41.52.9.024.0000 PCB Relay 24V DC 8A 2 change-overs VDE safe
Standard range
Order code: 03-3851
MPN: 41.52.9.024.0000

Despatched within 4 working days - 68 in stock
1+ £4.06
10+ £3.71
100+ £3.58
Price per unit Ex VAT
24V DC 2CO (DPDT) Solder pins AgNi (L x W x H) 29 x 12.5 x 15.7 mm monostable, 1 coil 15.7mm DC coils (Standard contacts)
Finder 41.52.9.024.5000 PCB Relay 24V DC 8A 2 changeovers AgNi contacts
Finder 41.52.9.024.5000 PCB Relay 24V DC 8A 2 changeovers AgNi contacts
Standard range
Order code: 03-3852
MPN: 41.52.9.024.5000

Despatched within 4 working days - 23 in stock
1+ £6.52
Price per unit Ex VAT
24V DC 2CO (DPDT) Print 29mm (W x H x D) 12.6 x 15.7 x 29 mm 15.7mm IP40
Finder 41.52.9.024.5010 PCB Relay 24V DC 8A 2 changeovers contact AgNi
Finder 41.52.9.024.5010 PCB Relay 24V DC 8A 2 changeovers contact AgNi
Standard range
Order code: 03-3853
MPN: 41.52.9.024.5010

Despatched within 4 working days - 94 in stock
1+ £6.24
Price per unit Ex VAT
24V DC 2CO (DPDT) false Print N/A 29mm (W x H x D) 12.6 x 15.7 x 29 mm Polarity free 15.7mm IP40 Mono stable Other copper alloys
Finder 50.14.9.024.4220 PCB Relay 24V DC 8A 2 NO/NC contacts EN 61810-3
Finder 50.14.9.024.4220 PCB Relay 24V DC 8A 2 NO/NC contacts EN 61810-3
Standard range
Order code: 03-4014
MPN: 50.14.9.024.4220

Despatched within 4 working days - 7 in stock
1+ £14.54
Price per unit Ex VAT
24V DC 2NO+2NC Print 40mm (W x H x D) 13 x 16.5 x 40 mm Other 16.5mm IP67 Other N/A N/A
Finder 50.16.9.024.5420 PCB Relay 24V DC 8A 4NO/2NC contacts 5mm grid
Finder 50.16.9.024.5420 PCB Relay 24V DC 8A 4NO/2NC contacts 5mm grid
Extended range
Order code: 03-4016
MPN: 50.16.9.024.5420

Available to back order
1+ £20.18
Price per unit Ex VAT
24V DC 4CO (4PDT) Print 55mm (W x H x D) 16.5 x 16.5 x 55 mm Other 16.5mm IP67 Other N/A N/A
Finder 50.16.9.024.5510 PCB Relay 24V DC 8A EN 61810-3 RT III 5 NO/1 NC
Finder 50.16.9.024.5510 PCB Relay 24V DC 8A EN 61810-3 RT III 5 NO/1 NC
Standard range
Order code: 03-4017
MPN: 50.16.9.024.5510

Despatched within 4 working days - 9 in stock
1+ £18.47
Price per unit Ex VAT
24V DC 5NO+1NC Print 55mm (W x H x D) 16.5 x 16.5 x 55 mm Other 16.5mm IP67 Other N/A N/A

Trustpilot