Finder 41.52.9.024.5000 PCB Relay 24V DC 8A 2 changeovers AgNi contacts

MPN
41.52.9.024.5000
Brand
Finder
EAN-13
8012823117591
Order Code
03-3852
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Finder 41.52.9.024.5000 PCB relay features a 24 V DC coil, handles 8 A, and offers 2 change-overs. It is ideal for integration into printed circuit boards. Typical applications include automation systems and electronic equipment.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Height 15.7mm
IP Rating IP40
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot