Finder 50.14.9.024.4220 PCB Relay 24V DC 8A 2 NO/NC contacts EN 61810-3

MPN
50.14.9.024.4220
Brand
Finder
EAN-13
2050011591033
Order Code
03-4014
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder PCB relay, model 50.14.9.024.4220, operates at 24 V DC and can handle a current of 8 A with two breakers. This relay, suitable for mounting on printed circuit boards, is ideal for controlling high-power circuits in various electronic applications. Common uses include automation systems and industrial equipment.
Coil Voltage 24V DC
Contact Configuration 2NO+2NC
Switching Current 8A
Connection Print
Depth 40mm
Dimensions (W x H x D) 13 x 16.5 x 40 mm
Evaluation inputs Other
Height 16.5mm
IP Rating IP67
Length 29.0mm
Model Other
Mounting Type PCB
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 4
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 N/A
Rated control supply voltage DC 24 - 24
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting false
Type PCB relay
Type of electric connection PCB connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 13mm
With approval according to UL true
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps false
With feedback circuit N/A
With muting function N/A
With start input N/A

Reviews

Be the first to submit a review

Trustpilot