Finder 41.52.6.024.4016 PCB Relay 24V DC 8A 2 change-overs guaranteed isolation

Image Representative of Range

Finder 41.52.6.024.4016 PCB Relay 24V DC 8A 2 change-overs guaranteed isolation

MPN
41.52.6.024.4016
Brand
Finder
EAN-13
2050003917612
Order Code
03-3845
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Finder 41.52.6.024.4016 is a PCB relay with a 24 V DC coil voltage and an 8 A current rating, featuring 2 change-over contacts. It is ideal for applications that require reliable switching on printed circuit boards. This mini relay is commonly used in automation systems and electrical control panels.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 885Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode Bistable, 2 Coils
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Height 15.7mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot