Finder 50.16.9.024.5420 PCB Relay 24V DC 8A 4NO/2NC contacts 5mm grid

MPN
50.16.9.024.5420
Brand
Finder
EAN-13
8012823416076
Order Code
03-4016
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 50.16.9.024.5420 is a PCB relay designed for mounting on printed circuit boards, operating at 24 V DC with an 8 A switching current. It features two breakers and four makers, making it suitable for compact and efficient control systems. Typically used in automation, signal processing, and control panels, it ensures reliable performance in electronic applications.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 8A
Connection Print
Depth 55mm
Dimensions (W x H x D) 16.5 x 16.5 x 55 mm
Evaluation inputs Other
Height 16.5mm
IP Rating IP67
Length 29.0mm
Model Other
Mounting Type PCB
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 6
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 N/A
Rated control supply voltage DC 24 - 24
SIL according to IEC 61508 N/A
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting false
Type PCB relay
Type of electric connection PCB connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 16.5mm
With approval according to UL true
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps false
With feedback circuit N/A
With muting function N/A
With start input N/A

Reviews

Be the first to submit a review

Trustpilot