Finder 41.52.9.024.5010 PCB Relay 24V DC 8A 2 changeovers contact AgNi

MPN
41.52.9.024.5010
Brand
Finder
EAN-13
8012823218779
Order Code
03-3853
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Finder PCB relay 41.52.9.024.5010 operates at 24 V DC and can handle 8 A current with two change-over contacts. It is ideal for applications requiring reliable switching in power management and automation systems. Typically used in industrial control panels and circuit boards, this relay ensures efficient performance in compact spaces.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot