Finder 41.52.9.024.0000 PCB Relay 24V DC 8A 2 change-overs VDE safe

Image Representative of Range

Finder 41.52.9.024.0000 PCB Relay 24V DC 8A 2 change-overs VDE safe

MPN
41.52.9.024.0000
Brand
Finder
Order Code
03-3851
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £4.06
10+ £3.71
100+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 41.52.9.024.0000 is a PCB relay with a 24 V DC coil voltage and rated for 8 A. It features 2 change-over contacts, making it suitable for switching applications. Commonly used in automotive or industrial control systems, this relay ensures reliable performance in compact circuit designs.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Height 15.7mm
Length 29.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 DC coils (Standard contacts)
Mounting Type PCB
Switching Voltage Max 250V AC
Type PCB relay
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot