Finder Power Relays PCB relay 610231

Finder Brand: Finder
The Finder PCB relays group consists of components designed for switching applications, operating at 24V DC and supporting a current of 12A, featuring options for change-over contacts and compliance with various standards.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Coil Resistance Complete with socket Connection Contact Material Control Mode Creepage distance (coil/clips) Degree of protection (IP) Depth Dimensions Drive, polarization IP Rating Drive, switching attitude Height Length Durability Material contact Material of contact insert Material of contact surface Maximum Temperature
Finder 40.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over 1pc
Finder 40.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over 1pc
Standard range
Order code: 03-3683
MPN: 40.31.9.024.0000

Despatched within 4 working days - 931 in stock
2+ £3.18
Price per unit Ex VAT
1CO (SPDT) 900Ω false Solder pins AgNi monostable, 1 coil 8mm N/A 29mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm 200 x 103 switching cycles Other copper alloys Thermoplastic Untreated +85°C
Finder 40.31.9.024.5000 PCB Relay 24V DC 12A EN isolation
Finder 40.31.9.024.5000 PCB Relay 24V DC 12A EN isolation
Standard range
Order code: 03-3687
MPN: 40.31.9.024.5000

Despatched within 4 working days - 89 in stock
1+ £5.91
Price per unit Ex VAT
1CO (SPDT) false Solder pins AgNi hard gold plated monostable, 1 coil 8mm N/A 29mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm Other copper alloys Thermoplastic Gold +85°C
Finder 40.51.7.024.0000 PCB Relay 24V DC 12A 1 change-over VDE compliant
Finder 40.51.7.024.0000 PCB Relay 24V DC 12A 1 change-over VDE compliant
Standard range
Order code: 03-3698
MPN: 40.51.7.024.0000

Despatched within 4 working days - 111 in stock
2+ £3.65
Price per unit Ex VAT
1CO (SPDT) 1150Ω N/A Solder pins AgNi monostable, 1 coil 8mm N/A 29mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm Other copper alloys Thermoplastic Untreated +85°C
Finder 40.51.9.024.0000 PCB Relay 24V DC 12A 1 change-over VDE 0106/T101
Finder 40.51.9.024.0000 PCB Relay 24V DC 12A 1 change-over VDE 0106/T101
Standard range
Order code: 03-3716
MPN: 40.51.9.024.0000

Despatched within 4 working days - 712 in stock
2+ £3.65
25+ £3.60
50+ £3.57
100+ £3.55
250+ £3.07
Price per unit Ex VAT
1CO (SPDT) 900Ω N/A Solder pins AgNi monostable, 1 coil 8mm N/A 29mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm Other copper alloys Thermoplastic Untreated +85°C
Finder 41.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over EN certified
Finder 41.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over EN certified
Extended range
Order code: 03-3839
MPN: 41.31.9.024.0000

Available to back orderBack order, lead time 9 days
2+ £3.14
10+ £2.90
100+ £2.83
Price per unit Ex VAT
1CO (SPDT) Solder pins AgNi monostable, 1 coil 8mm (L x W x H) 29 x 12.4 x 25 mm 25mm 29.0mm +85°C
Finder 41.31.9.024.0010 PCB Relay 24V DC 12A 1 changeover 1pc
Finder 41.31.9.024.0010 PCB Relay 24V DC 12A 1 changeover 1pc
Standard range
Order code: 03-3840
MPN: 41.31.9.024.0010

Despatched within 4 working days - 47 in stock
2+ £3.34
25+ £3.30
50+ £3.27
100+ £3.25
250+ £2.84
Price per unit Ex VAT
1CO (SPDT) false Solder pins AgNi monostable, 1 coil 8mm N/A 29mm (L x W x H) 29 x 12.4 x 25 mm Polarity free Mono stable 25mm 29.0mm Other copper alloys Thermoplastic Untreated +85°C
Finder 56.42.9.024.0000 PCB Relay 24V DC 12A 2 changers AgNi contacts
Finder 56.42.9.024.0000 PCB Relay 24V DC 12A 2 changers AgNi contacts
Standard range
Order code: 03-4189
MPN: 56.42.9.024.0000

Despatched within 4 working days - 4 in stock
1+ £9.45
10+ £9.40
25+ £9.29
50+ £9.16
100+ £9.07
Price per unit Ex VAT
2CO (DPDT) false Print N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free IP20 Mono stable 37.7mm 27.7mm Other copper alloys Duroplast Untreated

Trustpilot