Finder 41.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over EN certified

Image Representative of Range

Finder 41.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over EN certified

MPN
41.31.9.024.0000
Brand
Finder
EAN-13
2050006466605
Order Code
03-3839
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Finder 41.31.9.024.0000 PCB relay is a high-quality component designed for printed circuit board applications, capable of handling 24 V DC at 12 A with one change-over contact. Manufactured by Finder, this relay is suitable for switching electrical circuits in industrial and domestic devices. Common applications include automation systems, control panels, and other electronic equipment requiring reliable switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Height 25mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 250V AC
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot