Finder 40.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over 1pc

Image Representative of Range

Finder 40.31.9.024.0000 PCB Relay 24V DC 12A 1 change-over 1pc

MPN
40.31.9.024.0000
Brand
Finder
EAN-13
8012823239217
Order Code
03-3683
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 724 in stock

The Finder 40.31.9.024.0000 PCB relay is a 24 V DC device capable of handling up to 12 A with a single change-over contact. This mini relay is designed for printed circuit board mounting, suitable for applications requiring reliable switching in compact spaces. It is commonly used in industrial automation, control panels, and HVAC systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 900Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 200 x 103 switching cycles
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot