Finder 56.42.9.024.0000 PCB Relay 24V DC 12A 2 changers AgNi contacts

Image Representative of Range

Finder 56.42.9.024.0000 PCB Relay 24V DC 12A 2 changers AgNi contacts

MPN
56.42.9.024.0000
Brand
Finder
EAN-13
8012823249858
Order Code
03-4189
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.49
10+ £9.44
25+ £9.36
50+ £9.29
100+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 56.42.9.024.0000 PCB relay is designed for 24 V DC operation and can handle up to 12 A with its two change-over contacts. Typically used in electronic circuitry, it is ideal for applications requiring reliable switching on printed circuit boards. Manufactured by Finder, this compact relay offers versatility in various industrial and commercial tasks.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot