Finder 40.51.7.024.0000 PCB Relay 24V DC 12A 1 change-over VDE compliant

Image Representative of Range

Finder 40.51.7.024.0000 PCB Relay 24V DC 12A 1 change-over VDE compliant

MPN
40.51.7.024.0000
Brand
Finder
EAN-13
8012823239569
Order Code
03-3698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Finder 40.51.7.024.0000 is a PCB relay designed for 24 V DC systems, supporting a maximum current of 12 A. This compact component features a 1 change-over contact, suitable for applications requiring reliable switching on printed circuit boards. Typically, it is used in industrial automation, HVAC systems, and other electronic control equipment.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 1150Ω
Complete with socket N/A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot