Finder 41.31.9.024.0010 PCB Relay 24V DC 12A 1 changeover 1pc

Image Representative of Range

Finder 41.31.9.024.0010 PCB Relay 24V DC 12A 1 changeover 1pc

MPN
41.31.9.024.0010
Brand
Finder
EAN-13
2050006466629
Order Code
03-3840
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.34
25+ £3.30
50+ £3.27
100+ £3.25
250+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Finder 41.31.9.024.0010 is a PCB relay designed for 24 V DC applications with a current capacity of 12 A and features a change-over contact. This miniature relay is ideal for use in printed circuit boards where compact design and reliable switching are essential. Typical applications include industrial automation, control systems, and signal switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot