Finder 40.31.9.024.5000 PCB Relay 24V DC 12A EN isolation

Image Representative of Range

Finder 40.31.9.024.5000 PCB Relay 24V DC 12A EN isolation

MPN
40.31.9.024.5000
Brand
Finder
EAN-13
2050006572108
Order Code
03-3687
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Manufactured by Finder, the 40.31.9.024.5000 PCB relay operates at 24 V DC and supports a current of up to 12 A. This compact, single change-over relay is ideal for mounting on printed circuit boards in various electronic applications. Common usage includes industrial automation, control systems, and circuit protection tasks.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Complete with socket false
Connection Solder pins
Contact Material AgNi hard gold plated
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot