Finder 55.33.8.230.5050 series Plug-in Relay 230V AC 10A 3 change-overs |
03-4067
|
|
Available to back order
|
1+ £14.32
Price per unit Ex VAT
|
230V AC |
3CO (3PDT) |
10A |
|
|
Connector |
|
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
37.2mm |
IP20 |
|
27.7mm |
|
Duroplast |
Gold |
Plug-in |
|
Finder 55.33.9.220.0010 series Plug-in Relay 220V DC 10A 3 change-overs |
03-4081
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £15.79
Price per unit Ex VAT
|
220V DC |
3CO (3PDT) |
10A |
|
|
Connector |
|
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
Polarity free |
37.2mm |
IP20 |
|
27.7mm |
|
Duroplast |
Untreated |
PCB |
|
Finder 56.32.8.110.0000 series Plug-in Relay 110V AC 12A 2 change-overs |
03-4151
|
|
Available to back order
|
1+ £10.78
Price per unit Ex VAT
|
110V AC |
2CO (DPDT) |
12A |
|
|
Connector |
|
27.7mm |
|
(W x H x D) 20.7 x 37.7 x 27.7 mm |
Polarity free |
37.7mm |
IP20 |
|
27.7mm |
|
Duroplast |
Untreated |
Plug-in |
|
Finder 56.32.9.012.0090 series Plug-in Relay 12V DC 12A 2 changeovers |
03-4159
|
|
Available to back order
|
1+ £12.03
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
12A |
|
|
Connector |
|
27.7mm |
|
(W x H x D) 20.7 x 37.7 x 27.7 mm |
Polarized |
37.7mm |
IP20 |
|
27.7mm |
|
Duroplast |
Untreated |
Plug-in |
|
Finder 56.32.9.024.0090 series Plug-in Relay 24V DC 12A 2 change-overs |
03-4163
|
|
Available to back order
|
1+ £13.66
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
12A |
|
|
Connector |
|
27.7mm |
|
(W x H x D) 20.7 x 37.7 x 27.7 mm |
Polarized |
37.7mm |
IP20 |
|
27.7mm |
|
Duroplast |
Untreated |
Plug-in |
|
Finder 56.34.8.230.4040 Series Plug-in Relay 230V AC 12A 4 change-overs |
03-4175
|
|
|
1+ £19.19
Price per unit Ex VAT
|
230V AC |
4CO (4PDT) |
12A |
7700Ω |
|
Type C CEE 7/16 plug 4.8mm |
AgSnO2 |
27.7mm |
monostable, 1 coil |
(L x W x H) 40.8 x 27.7 x 37.1 mm |
Polarity free |
37.1mm |
Relay protection type RT I |
|
40.8mm |
|
Duroplast |
Untreated |
PCB |
253V AC |
Finder 65.31.8.230.4309 Series Plug-in Relay 230V AC 30A 1pc |
03-4310
|
|
Despatched within 4 working days - 183 in stock
|
1+ £14.29
Price per unit Ex VAT
|
230V AC |
1NO |
30A |
7250Ω |
|
Faston connections 250 (6.35 x 0.8 mm). |
AgSnO2 |
36.5mm |
|
(L x W x H) 36.50 x 32.20 x 42.20 mm |
Polarity free |
42.20mm |
Relay protection type RT I |
80 x 103 Switching operations |
36.5mm |
|
Duroplast |
Untreated |
PCB |
253V AC |
Finder 66.82.8.230.1000 series Plug-in Relay 230V AC 30A 2 change-overs |
03-4324
|
|
Despatched within 4 working days - 666 in stock
|
1+ £14.07
Price per unit Ex VAT
|
230V AC |
2CO (DPDT) |
30A |
4000Ω |
-40 - +70°C |
Type C CEE 7/16 plug 6.3mm |
AgNi |
68.50mm |
|
(W x H x D) 33.50 x 31 x 68.50 mm |
Polarity free |
31mm |
IP40 |
|
51.5mm |
400V AC |
Thermoplastic |
Untreated |
Plug-in |
|
Finder 66.82.9.024.1000 series Plug-in Relay 24V DC 30A 2 change-overs |
03-4327
|
|
Despatched within 4 working days - 85 in stock
|
1+ £13.82
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
30A |
340Ω |
-40 - +70°C |
Type C CEE 7/16 plug 6.3mm |
AgNi |
68.50mm |
|
(W x H x D) 33.50 x 31 x 68.50 mm |
Polarity free |
31mm |
IP40 |
|
51.5mm |
400V AC |
Thermoplastic |
Untreated |
PCB |
|