Finder 66.82.8.230.1000 series Plug-in Relay 230V AC 30A 2 change-overs

MPN
66.82.8.230.1000
Brand
Finder
EAN-13
2050010679657
Order Code
03-4324
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 666 in stock

The Finder 66.82.8.230.1000 is a plug-in relay rated for 230 V AC and 30 A, with two change-over contacts, suitable for printed circuit boards. Manufactured by Finder, this relay is ideal for high-power applications and switching operations. Typical uses include automation systems, industrial control, and home appliances.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 30A
Ambient temperature -40 - +70°C
Coil Resistance 4000Ω
Complete with socket false
Connection Type C CEE 7/16 plug 6.3mm
Contact Material AgNi
Degree of protection (IP) N/A
Depth 68.50mm
Dimensions (W x H x D) 33.50 x 31 x 68.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage 440V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot