Finder 56.34.8.230.4040 Series Plug-in Relay 230V AC 12A 4 change-overs

Image Representative of Range

Finder 56.34.8.230.4040 Series Plug-in Relay 230V AC 12A 4 change-overs

MPN
56.34.8.230.4040
Brand
Finder
EAN-13
8012823331690
Order Code
03-4175
Country of Origin
Italy
View Full Product Range (9)

Discontinued


The Finder plug-in relay 56.34.8.230.4040 is designed for PCB mounting and operates at 230 V AC with a current rating of 12 A. It features four change-over contacts, making it suitable for versatile switching applications. This relay is typically used in automation systems and industrial control panels.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Resistance 7700Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 40.8 x 27.7 x 37.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot